help desk software
DATA SHEET

AML41CBA2

Honeywell

Switch Indicators Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML41CBA2
RoHS:
Yes
HTS:
85319000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
Quick Connect,Solder
Family:
AML41
Switch Indicators Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords:
AML41CBA2
IN STOCK: 132
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.55
$34.550
5
$34.03
$170.150
10
$33.52
$335.200
13
$33.02
$429.260
25
$25.75
$643.750
38
$23.72
$901.360
50 +
$23.25
$1,162.500
Tools/3D Models