AML41CBC2
HoneywellSwitch Indicators 14VAC/14VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML41CBC2
RoHS:
Yes
HTS:
8531909001
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
14,14 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect,Solder
Family:
AML41
Life Cycle:
Discontinued
Switch Indicators 14VAC/14VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
Search Keywords:
AML41CBC2
This product is discontinued, but still in stock
IN STOCK:
11
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.73
$28.730
10
$20.28
$202.800
25
$20.18
$504.500
50
$20.08
$1,004.000
100
$19.98
$1,998.000
250
$19.88
$4,970.000
500
+
$19.78
$9,890.000