AML41CBE3
HoneywellSwitch Indicators 28VAC/28VDC Incandescent Lamp Square PC Pins/Push-On Panel Mount with Snap-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML41CBE3
RoHS:
Yes
HTS:
8531909001
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
28,28 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
PC Pins,Push-On
Family:
AML41
Life Cycle:
Discontinued
Switch Indicators 28VAC/28VDC Incandescent Lamp Square PC Pins/Push-On Panel Mount with Snap-In
Product Highlights:
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
Search Keywords:
AML41CBE3
This product is discontinued, but still in stock
IN STOCK:
68
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.617
$29.617
10
$26.140
$261.400
25
$24.122
$603.050
50
$22.721
$1,136.050
100
$19.426
$1,942.600
250
$18.639
$4,659.750
500
+
$17.154
$8,577.000