help desk software
DATA SHEET

AML41DBE2

Honeywell

Switch Indicators 28VAC/28VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML41DBE2
RoHS:
Yes
HTS:
8531909001
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
28,28 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect,Solder
Family:
AML41
Switch Indicators 28VAC/28VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Search Keywords:
AML41DBE2
IN STOCK: 45
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.92
$141.920
5
$139.79
$698.950
10
$137.70
$1,377.000
25
$135.63
$3,390.750
50
$71.81
$3,590.500
75
$50.53
$3,789.750
100 +
$49.52
$4,952.000
Tools/3D Models