help desk software

AML41GBE2

Honeywell

Switch Indicators 28VAC/28VDC Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML41GBE2
RoHS:
Yes
HTS:
8531909001
COO:
US
ECCN:
EAR99
Bezel Shape:
Rectangular
Bezel Color:
Black
Lens Shape:
Rectangular Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
28,28 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect,Solder
Family:
AML41
Switch Indicators 28VAC/28VDC Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords:
AML41GBE2
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.59
$103.590
5
$72.40
$362.000
10
$66.23
$662.300
25
$62.84
$1,571.000
50
$62.22
$3,111.000
75
$61.60
$4,620.000
100 +
$60.99
$6,099.000