AML42CBM2
HoneywellSwitch Indicators 24VAC/24VDC LED Square Quick Connect/Solder Panel Mount with Snap-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML42CBM2
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Raised
Lens Color:
N/A
Light Source:
LED
Light Source Color:
Yellow
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect,Solder
Family:
AML42
Switch Indicators 24VAC/24VDC LED Square Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
Search Keywords:
AML42CBM2
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$30.83
$30.830
5
$29.29
$146.450
13
$27.83
$361.790
25
$26.44
$661.000
38
$25.12
$954.560
50
+
$23.85
$1,192.500