help desk software

AML42SBF3

Honeywell

Switch Indicators 24VAC/24VDC LED Rectangular PC Pins/Push-On Panel Mount with Snap-In .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML42SBF3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Bezel Shape:
Rectangular
Bezel Color:
Black
Lens Shape:
Rectangular Raised
Lens Color:
N/A
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
PC Pins,Push-On
Family:
AML42
Switch Indicators 24VAC/24VDC LED Rectangular PC Pins/Push-On Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords:
AML42SBF3
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.69
$83.690
5
$58.49
$292.450
10
$53.51
$535.100
25
$50.77
$1,269.250
50
$50.27
$2,513.500
100
$49.77
$4,977.000
300 +
$49.52
$14,856.000