Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML45RKD2RR
RoHS:
Yes
HTS:
8541410000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Switch Full Screen Type Housing With Black Bezel
Product Highlights:
- Messages are backlighted with LED s for long, reliable operating life.Reduces service and maintenancecosts.
- Low voltage and current (without inrush), enables direct drive with integrated circuits. Reduces cost of interface components (and installation), and power supply.
- Low operating temperature allows high-density, continuous operation. Minimal heat build-up.
- Inherently rugged. Resists effects of shock and vibration (no filaments to break).
- High density message display. Illuminates up to four legend sectors in color, in a 0.8 1.2 inch area.
- Dead front hides legends until illuminated. Non-glare display with no flickering.
- UL recognized.
Search Keywords:
AML45RKD2RR
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$158.79
$158.790
5
$128.17
$640.850
10
$124.20
$1,242.000
25
$120.41
$3,010.250
50
$118.60
$5,930.000
75
$116.82
$8,761.500
100
+
$115.07
$11,507.000