Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML45RKD2YY
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Switch Full Screen Type Housing With Black Bezel
Product Highlights:
- Messages are backlighted with LED s for long, reliable operating life.Reduces service and maintenancecosts.
- Low voltage and current (without inrush), enables direct drive with integrated circuits. Reduces cost of interface components (and installation), and power supply.
- Low operating temperature allows high-density, continuous operation. Minimal heat build-up.
- Inherently rugged. Resists effects of shock and vibration (no filaments to break).
- High density message display. Illuminates up to four legend sectors in color, in a 0.8 1.2 inch area.
- Dead front hides legends until illuminated. Non-glare display with no flickering.
- UL recognized.
Search Keywords:
AML45RKD2YY
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$68.311
$68.311
5
$59.558
$297.790
10
$54.478
$544.780
25
$43.714
$1,092.850
50
$40.957
$2,047.850
100
$36.023
$3,602.300
250
+
$33.356
$8,339.000