help desk software
DATA SHEET

AML51-C10G

Honeywell

Switch Access Square Button Push Button Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML51-C10G
RoHS:
Yes
HTS:
3926909709
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Square Button
Switch Type:
Push Button Switch
Color:
Green

The Honeywell AML series button for switches and indicators are attractive and easy to install. AML51-C10G Switch Accessory can be used with AML Series switches. Switch accessories facilitate contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electro mechanical device from ON to OFF or vice versa.

This AML51-C10G Honeywell Switch Accessory serves as a push button and features a square button switch in green colour, for better visibility. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications.

Product Highlights:
  • RoHS Compliant or lead free
  • This Honeywell Switch Accessory is a square button for pushbuttons
  • Green
  • Illumination Optional
Search Keywords:
AML51C10G
IN STOCK: 929
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.33
$116.500
100
$2.28
$228.000
250
$2.24
$560.000
500
$2.21
$1,105.000
1,000
$2.18
$2,180.000
2,500
$2.14
$5,350.000
5,000
$2.11
$10,550.000
7,500 +
$2.08
$15,600.000
Tools/3D Models