Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML51-C10K
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Square Button
Switch Type:
Push Button Switch
Color:
Black
Switch Access Push Button Switch Square Button
Search Keywords:
AML51C10K
IN STOCK:
303
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$6.883
$68.830
50
$4.718
$235.900
250
$3.957
$989.250
500
$3.840
$1,920.000
1,000
$3.802
$3,802.000
2,500
$3.594
$8,985.000
5,000
$3.558
$17,790.000
7,500
+
$3.522
$26,415.000
CUSTOMERS
ALSO BOUGHT
RP8100B2M1CEBLKBLKRED
Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact...
AML21BBA2AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML76C10T01P
Switch Access Square Switch Guard Push Button Switch
AML51-F10G
Switch Access Rectangular Button Push Button Switch
4840.1211
DC PLUG 5.5X2.5MM CABLE PROTEC