Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML51-F10G
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Rectangular Button
Switch Type:
Push Button Switch
Color:
Green
Switch Access Rectangular Button Push Button Switch
Search Keywords:
AML51F10G
IN STOCK:
347
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$9.133
$45.665
25
$5.967
$149.175
100
$4.589
$458.900
250
$4.064
$1,016.000
500
$3.867
$1,933.500
1,000
$3.848
$3,848.000
2,500
$3.829
$9,572.500
5,000
+
$3.810
$19,050.000
CUSTOMERS
ALSO BOUGHT
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...
AML21CBA2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML21KBA2AA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick C...
AML21FBA3BA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel ...
AML21FBA2AB
Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick C...