help desk software

AML51-F10W

Honeywell

Switch Access Rectangular Button Push Button Switch .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML51-F10W
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Package Type:
Type:
Rectangular Button
Switch Type:
Push Button Switch
Color:
White

The AML51-F10W Switch Accessory from Honeywell is specially designed for use in push button switches and delivers instant response when pushed or pressed. Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electro mechanical device from ON to OFF or vice versa.

Made of polycarbonate material, this AML51-F10W Honeywell Switch accessory is highly-durable and long-lasting. Featuring a rectangular shape in white colour, this Push Button Switch accessory is easy to install and use. They accompany switch devices and are used in a variety of manual industrial applications, including industrial test equipment, computer mainframes and peripherals, process control, and medical instrumentation.

Product Highlights:
  • Constructed from polycarbonate for ruggedness and durability
  • Square and rectangle shaped buttons and lenses offered
  • Display types with and without legend include transmitted color, dead front, and projected color
  • Variety of colors (both lit and unlit), including red, yellow, green, blue, white, black, gray and amber
Search Keywords:
AML51F10W
IN STOCK: 393
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.80
$54.000
25
$8.12
$203.000
100
$6.47
$647.000
250
$6.00
$1,500.000
500
$5.92
$2,960.000
1,000
$5.89
$5,890.000
2,500
$5.86
$14,650.000
5,000 +
$5.83
$29,150.000