help desk software
DATA SHEET

AML51-F10Y

Honeywell

Switch Access Push Button Switch Rectangular Button .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML51-F10Y
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Rectangular Button
Switch Type:
Push Button Switch
Color:
Yellow

The AML51-F10Y Switch Accessory from Honeywell features an attractive yellow colour and is easy to install. Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electro mechanical device from ON to OFF or vice versa.

Made of polycarbonate material, this Honeywell Switch accessory is durable and ideal for long-lasting use. This rectangular shaped Push Button Switch accessory is also available in a range of colors, including red, blue, white, and green, black and amber. They accompany switch devices and are generally used in a variety of manual industrial applications, including industrial test equipment, computer mainframes and peripherals, process control, and medical instrumentation.

Product Highlights:
  • Constructed from polycarbonate for ruggedness and durability
  • Variety of colors (both lit and unlit), including red, yellow, green, blue, white, black, gray and amber
  • Square and rectangle shaped buttons and lenses offered
  • Display types with and without legend include transmitted color, dead front, and projected color
Search Keywords:
AML51F10Y
IN STOCK: 0
On Order:
457   can ship 12/26/24 
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.40
$32.000
25
$5.37
$134.250
100
$4.39
$439.000
250
$4.26
$1,065.000
500
$3.75
$1,875.000
1,000
$3.65
$3,650.000
2,500
$3.31
$8,275.000
5,000 +
$3.26
$16,300.000
Tools/3D Models