Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML53-E10G
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cover
Switch Type:
Paddle Switch
Color:
Green
Switch Access Paddle Switch Cover
Search Keywords:
AML53E10G
IN STOCK:
53
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.62
$28.100
25
$4.71
$117.750
100
$4.36
$436.000
250
$4.23
$1,057.500
500
$3.74
$1,870.000
1,000
$3.64
$3,640.000
2,500
$3.29
$8,225.000
5,000
+
$3.24
$16,200.000
CUSTOMERS
ALSO BOUGHT
AML23GBE2CA04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle
AML91LA85
Switch Access Incandescent Lamp Push Button Switch/Rocker Switch
SPV-300-24
AC-DC Enclosed power supply; Output 24Vdc at 12.5A; forced air cooling; Programmable outpu...
L177RRE09S
Conn D-Subminiature F 9 POS 1.385mm Crimp ST Panel Mount 9 Terminal 1 Port