help desk software
FICHA TÉCNICA

AML54-F10K

Honeywell

Switch Access Operator Rocker Switch .. Ver descripción completa

Cumple con RoHS
embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Atributo del producto
Valor de atributo Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Honeywell
Nº de pieza:
AML54-F10K
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
50
Tipo de paquete:
Type:
Operator
Switch Type:
Rocker Switch
Color:
Black

The AML54-F10K Switch Accessory from Honeywell is RoHS compliant and lead-free. Switch accessories are electromechanical devices that enable contact in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electro mechanical device from ON to OFF or vice versa.

This Honeywell AML54-F10K switch accessory features a rectangular bezel and concave look and is designed for use with rocker type switches. This Honeywell switch accessory is used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling and tapping machines among others.

Características destacadas del producto:
  • To be used with rocker switches
  • It is available in black colour
  • Lead free
  • It is RoHS compliant
Palabras clave de búsqueda:
AML54F10K
EN STOCK: 1.234
Puede enviar inmediatamente
Pedido Mínimo:
5
Plazo de entrega de fábrica
38 Semanas
Cantidad
Cantidad
Precio por unidad
Precio Ext.
5
$10.77
$53.850
25
$6.94
$173.500
100
$5.88
$588.000
250
$5.61
$1,402.500
500
$5.37
$2,685.000
1.000
$5.21
$5,210.000
2.500
$5.14
$12,850.000
5.000 +
$5.06
$25,300.000
Tools/3D Models