Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML71SCB
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Barrier
Switch Type:
Push Button Switch
Color:
N/A
The HONEYWELL part AML71SCB is a durable and reliable switch access push button switch barrier. Designed to withstand demanding industrial environments, this switch barrier provides a safe and efficient solution for controlling access to sensitive machinery and equipment. With a sleek design and easy installation, the AML71SCB ensures seamless operation and enhanced security. Trust HONEYWELL for your switch barrier needs and experience the highest levels of performance and reliability.
Product Highlights:
- Fits pushbutton switches and indicators
- Provides protection from contamination from accidental beverage spills, dust, and dirt
- Easy to install, without tools
- No effect on display color, light intensity, or legend quality
- Replaces seal or change lamps without removing switch from panel
Search Keywords:
AML71SCB
IN STOCK:
492
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$7.54
$75.400
50
$4.80
$240.000
100
$4.17
$417.000
250
$3.85
$962.500
500
$3.70
$1,850.000
1,000
$3.64
$3,640.000
2,500
$3.59
$8,975.000
5,000
+
$3.54
$17,700.000
CUSTOMERS
ALSO BOUGHT
AML21GBA2BA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick C...
A15QS200-4
Fuse Protective Fast Acting 200A 150V Bolt Tap 10.32 X 38.1mm
AML27ABK2AC23BA
Switch Key Lock DPDT 60° Flat Key Quick Connect/Solder Panel Mount
AML71SEB
Switch Access Push Button Switch Barrier
78PR20LF
Res Cermet Trimmer 20 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole...