help desk software
DATA SHEET

AML92ERL

Honeywell

LED Uni-Color Red .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML92ERL
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Color:
Red
Dominant Wavelength:
N/A
Dimension:
N/A

The AML92ERL LED from Honeywell has six chip red LEDs with 50 mA load current and an operating temperature range of 20 °C to 60 °C. Light emitting diodes (LEDs) are semiconductor- based light sources that have varied applications in consumer electronics. The light emitted in modern LEDs is available across the visible spectrum and from infrared to ultraviolet

This panel mount indicator is lead-free and RoHS compliant making it safe for any application. The AML92ERL Honeywell LED is suitable in applications like incandescent lighting replacements or as indicator lights.

Product Highlights:
  • Six chip red LED
  • Load Current: 50 mA
  • Uni-color
  • Operating Temperature: 20 °C to 60 °C
  • Lead free
  • RoHS compliant
  • Potential applications include incandescent replacements, indicator lights
Search Keywords:
AML92ERL
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.32
$57.320
5
$56.46
$282.300
10
$55.62
$556.200
25
$54.78
$1,369.500
50
$33.71
$1,685.500
75
$26.69
$2,001.750
100 +
$26.15
$2,615.000
Tools/3D Models