Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML92EWL
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dominant Wavelength:
N/A
Dimension:
N/A
Color:
White
The HONEYWELL part AML92EWL is a high-quality LED Uni-Color White module. With its compact design and bright white light output, it is the perfect solution for a wide range of lighting applications. Whether used for signage, displays, or general illumination, this LED module delivers exceptional brightness and clarity. Its long lifespan and energy-efficient design make it a reliable and cost-effective choice for any project. Upgrade your lighting system with the HONEYWELL part AML92EWL and experience the benefits of superior performance and durability.
Search Keywords:
AML92EWL
IN STOCK:
262
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$36.33
$36.330
5
$32.42
$162.100
10
$31.93
$319.300
25
$30.54
$763.500
50
$28.86
$1,443.000
100
$28.43
$2,843.000
300
+
$27.72
$8,316.000
CUSTOMERS
ALSO BOUGHT
AML21CBA2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML21CBA2AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML27ABK2AC23BA
Switch Key Lock DPDT 60° Flat Key Quick Connect/Solder Panel Mount
AML51-A10W
Switch Access Push Button Switch Square Button
RV6NAYSD502A
Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long