Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML92EYL
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dominant Wavelength:
N/A
Color:
Yellow
Dimension:
N/A
The HONEYWELL part AML92EYL is a high-quality LED Uni-Color Yellow that is designed to deliver exceptional performance and reliability. This compact and versatile LED is perfect for a wide range of applications, including indicator lights, signage, and status indicators. With its vibrant yellow color, it provides clear visibility and ensures enhanced visibility in any environment. The AML92EYL LED is easy to install and offers long-lasting performance, making it an ideal choice for demanding industrial and commercial settings. Trust HONEYWELL to deliver superior quality and exceptional value with the AML92EYL LED Uni-Color Yellow.
Search Keywords:
AML92EYL
IN STOCK:
93
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$34.09
$34.090
5
$32.91
$164.550
10
$31.23
$312.300
25
$30.76
$769.000
50
$30.30
$1,515.000
75
$29.85
$2,238.750
100
+
$27.88
$2,788.000
CUSTOMERS
ALSO BOUGHT
44A45-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-1G
Toggle Switch - SPDT - On-Off-On - 15A, 125VAC - 26.67mm Locking Lever Actuator - Non-Illu...