AN3169-1
HoneywellSwitch Access Snap Action Switch Auxiliary Roller Lever Actuator .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AN3169-1
Alias/AKA:
AD5721R
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A
The HONEYWELL AN3169-1 is a high-quality snap action switch with an auxiliary roller lever actuator. This switch is designed to provide reliable performance in various applications that require precise and responsive switching. The roller lever actuator enhances the switch's versatility and allows for easy, smooth actuation. Built to meet top-quality standards, the AN3169-1 ensures long-lasting durability and exceptional functionality. Whether used in industrial, automotive, or other applications, this HONEYWELL switch is an ideal choice for its reliable performance and versatile actuator design.
Product Highlights:
- Compatible with snap action switches
- Adjustable roller lever
- RoHS compliant
- Supplier Standard Pack: 5
Search Keywords:
AN31691
IN STOCK:
1,466
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$63.12
$63.120
10
$44.94
$449.400
25
$44.27
$1,106.750
50
$43.60
$2,180.000
100
$42.95
$4,295.000
150
$42.30
$6,345.000
200
+
$41.67
$8,334.000
CUSTOMERS
ALSO BOUGHT
BZ-2R5551-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
Z15GB7K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount...