APS00B
HoneywellHoneywell Magnetoresistive Position Sensor ICs: APS00B series, High resolution magnetic angular position sensor IC, Plastic, Surface mount, SOIC-8, Tape and reel (1,000 units on 178 mm [7 in] reel) .. see full description
The Honeywell APS00B High Resolution Magnetic Angular Position Sensor with integrated circuit is a miniature surface mount device for angular or rotary displacement designed for magnetic saturating field sensing. The APS00B creates an analog output voltage that varies with the direction of the magnetic flux passing over the IC surface. It contains dual saturated-mode Wheatstone bridges that generate quadrature signals, sine and cosine, giving an extended range of angular measurements up to 180°. This Honeywell sensor features 4-element wheatstone bridges which provide a passive element, low-noise design, helping to improve system performance. It offers a cost-effective and space-efficient solution for high-volume OEM designs. It comes with tape and reel configuration which allows use with automated pick-and-place equipment, reducing assembly cost.
A position sensor can be any mechanical device which helps determine the accurate position measurement, either an absolute position or a relative one ,displacement sensor. An angular position sensor provides position measurement of the movement of an object through rotation or angular movement by using rotational sensors. They
Product Highlights:
- Wide, angular range
- Resolution capability of less than 0.05°
- Absolute sensing
- Dual 4-element Wheatstone
- Small, SOIC-8 surface-mount package
- Tape and reel configuration
- Typically requires only 5 V at 4 mA to operate (20 mW)
- Measures only field direction
- Dual bridges with outputs 45° out of phase
- RoHS-compliant materials meet Directive 2002/95/EC