help desk software
DATA SHEET

ASDXAVX015PGAA5

Honeywell

Pressure Sensor 0psi to 15psi Gage 8-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDXAVX015PGAA5
RoHS:
Yes
HTS:
9026202000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole
Accuracy:
±2 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
16.81 x 14.02 x 13.94 mm

A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. Honeywell Sensors are widely used in flow calibrators, ventilation and airflow monitors, gas flow instrumentation, sleep apnea monitoring and therapy equipment, HVAC equipment, pneumatic controls, and barometry.

ASDXAVX015PGAA5 Board Mount Pressure Sensor from Honeywell has a low operating voltage. It is RoHS compliant and has a distinct feature of operating from a single power supply of either 3.3 Vdc or 5.0 Vdc. This Honeywell Sensor can measure absolute, differential and gage pressures.

Product Highlights:
  • Pressure ranges from 10 inches H2O to 100 psi
  • Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • RoHS compliant
  • Ratiometric 12-bit analog output
  • Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
  • Low operating voltage
  • Absolute, differential and gage types
Search Keywords:
ASDXAVX015PGAA5
IN STOCK: 299
Can Ship immediately
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.47
$143.470
3
$141.32
$423.960
5
$139.20
$696.000
10
$137.11
$1,371.100
25 +
$133.91
$3,347.750
Tools/3D Models