Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AWM5101VN
RoHS:
Yes
HTS:
90258000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Sensor Type:
Mass
Accuracy:
N/A
Maximum Operating Supply Voltage:
15 V
Maximum Output Voltage:
5 V
Medium:
N2
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
10 V
Flow Range:
0 to 5 SLPM
Operating Temperature:
-20 to 70 °C
Dimension:
163 x 36 x 32 mm
AWM5101VN Flow Sensor from Honeywell provides linear voltage output. Featuring a rugged plastic package, this Honeywell Sensor can withstand common mode pressures up to 50 psi, while its small sensing element allows 100 g of shock. This Mass Air Flow Sensor is also designed with Venturi type flow housing to measure flow as high as 20 standard liters per minute.
Flow sensors are instruments that are used for sensing the rate of fluid flow. These sensing elements are primarily used in flow meters or flow loggers to record the flow of fluids. Some of the applications for these flow sensors are gas analyzers, low vacuum control, process control, and gas chromatography, among others.
Product Highlights:
- Separate gas calibration types:
- -Ar (argon)
- -N2 (nitrogen) or
- -CO2 (carbon dioxide)
- Venturi design
- Linear voltage output
- Remote mounting capability
- Active laser trimming improves interchangeability
Search Keywords:
AWM5101VN
IN STOCK:
514
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$176.14
$176.140
3
$173.40
$520.200
5
$170.00
$850.000
10
$166.66
$1,666.600
25
+
$164.16
$4,104.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
166053-1
COSI PIN CONTACT HD20 DF; 24-20 AWG
776538-1
AS 16, 8P CAP ASSY, RD, KEY 1
206
Switch Bezels - Switch Caps -SECURITY GUARD
AWM5104VN
This Mass Airflow Sensor from Honeywell is supplied in strip form and features a molded-in...
5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads