help desk software
DATA SHEET

AWM5104VN

Honeywell

This Mass Airflow Sensor from Honeywell is supplied in strip form and features a molded-in arrow that designates gas flow direction. The sensor contains a 4 pin connector setup and consumes a maximum of 100mW. The sensor is calibrated using nitrogen and can handle pressures of up to 50 PSI. Weighing in at 30 grams the Mass Airflow Sensor assembly features dimensions of 6.42 mm long and 1.40 mm tall. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AWM5104VN
RoHS:
Yes
HTS:
90268000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Sensor Type:
Mass
Accuracy:
N/A
Maximum Operating Supply Voltage:
15 V
Maximum Output Voltage:
5 V
Medium:
N2
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
10 V
Flow Range:
0 to 20 SLPM
Operating Temperature:
-20 to 70 °C
Dimension:
163 x 36 x 32 mm

An airflow sensor is a device used to measure the mass flowrate or mass of air entering a fuel-injected internal combustion engine. The engine control unit (ECU) requires the air flow measurement to stabilize and provide the accurate fuel mass to the engine. This Honeywell Flow Sensor is used in a wide range of applications including gas metering, gas chromatography, gas analyzers, medical respirators and ventilators, leak detection equipment, low vacuum control, and oxygen concentrators, among others.

AWM5104VN airflow sensor from Honeywell features Venturi design and provides linear voltage output. This air flow sensor is active laser trimmed, which improves interchangeability to a great extent. This device has remote mounting capability for easy functionality.

Product Highlights:
  • Active laser trimming improves interchangeability
  • Linear voltage output
  • Venturi design
  • Remote mounting capability
  • Separate gas calibration types:
    • -Ar (argon)
    • -N2 (nitrogen) or
    • -CO2 (carbon dioxide)
Search Keywords:
AWM5104VN
IN STOCK: 75
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$180.16
$180.160
5
$150.42
$752.100
10
$140.10
$1,401.000
13
$138.00
$1,794.000
25
$135.93
$3,398.250
38
$133.89
$5,087.820
50 +
$131.88
$6,594.000
Tools/3D Models