Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AWM92100V
RoHS:
Yes
HTS:
9026802000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Sensor Type:
Mass
Accuracy:
N/A
Maximum Operating Supply Voltage:
15 V
Maximum Output Voltage:
N/A
Medium:
Dry Gas
Output Voltage:
-78 to 78 mV
Mounting:
PCB Through Hole
Typical Operating Supply Voltage:
10 V
Flow Range:
±200 SCCM
Operating Temperature:
-25 to 85 °C
Dimension:
32 x 30 x 2.5 mm
The HONEYWELL part AWM92100V is a high-quality flow sensor designed specifically for dry gas applications. It features an 8-pin configuration for easy installation and reliable performance. This flow sensor is ideal for a wide range of industrial and commercial applications that require accurate and dependable gas flow measurements. With its durable construction and precise sensing capabilities, the AWM92100V from HONEYWELL is a top choice for professionals searching for a reliable flow sensor solution.
Product Highlights:
- Bi-directional sensing capability
- Actual mass air flow sensing
- Low differential pressure sensing
Search Keywords:
AWM92100V
IN STOCK:
1,950
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$83.38
$83.380
5
$76.84
$384.200
10
$72.33
$723.300
25
$70.91
$1,772.750
50
$69.52
$3,476.000
100
$68.05
$6,805.000
250
+
$65.56
$16,390.000
CUSTOMERS
ALSO BOUGHT
103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
1546306-6
6P .374" DR BARRIER STRIP
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
KBP-17AG-120
Power Relay
W67-X2Q12-5
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC