help desk software
DATA SHEET

BA-2R708-P7

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC - 2B Threaded Screw Terminal Blades, No Termination Hardware Furnished, 4,3 [0.169 in] Mounting Holes, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2R708-P7
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 35.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

Snap Action Switches, also known as micro switches are a kind of momentary contact switch. The BA series standard basic switch are used for simple or precision on/off application needs. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical and dental equipment, HVAC equipment, manually operated devices, and valves.

BA-2R708-P7 Snap Action Switch from Honeywell delivers precision action with low operating force and differential travel. With an elongated mounting hole, it enables more accurate and easier mounting. This Honeywell Switch has a mechanical life of up to 20,000,000 cycles at a 95% survival rate.

Product Highlights:
  • Low operating force and differential travel
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Elongated mounting hole for easier, more accurate mounting
  • Long mechanical life up to 20,000,000 cycles at 95% survival
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BA2R708P7
  This product is discontinued, but still in stock
IN STOCK: 177
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.97
$46.970
5
$43.06
$215.300
10
$40.39
$403.900
25
$39.99
$999.750
50
$39.59
$1,979.500
100
$39.19
$3,919.000
250 +
$38.80
$9,700.000
Tools/3D Models