help desk software
DATA SHEET

BA-2RB-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Additional Overtravel Stainless Steel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RB-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
20 A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are electromechanical devices that are used to open or close an electrical circuit at a rapid speed. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, valves, and manually operated devices.

BA-2RB-A2 Snap Action Switch from Honeywell is a standard basic micro switch. This SPDT Micro Switch provides differential travel and low operating force to suit the actuator type. Featuring an elongated mounting hole, this Honeywell Switch enables more accurate and easier mounting. The current rating of this switch ranges from 15 A to 25 A.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Search Keywords:
BA2RBA2
IN STOCK: 408
Ships today, if you order in
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.50
$22.500
10
$20.08
$200.800
25
$19.48
$487.000
50
$18.91
$945.500
200
$17.40
$3,480.000
400
$16.07
$6,428.000
600 +
$15.83
$9,498.000
Tools/3D Models