BA-2RV
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RV
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
2.77 mm
Operating Force:
0.7 N
Termination Style:
Quick Connect
Dimension:
76.28 x 17.45 x 41.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part BA-2RV is a MICRO SWITCHâ„¢ premium large basic switch that offers reliable performance in a variety of applications. This switch features a single pole double throw (SPDT) configuration and can handle currents up to 20 A at 125/250/480 Vac. It is also ENEC rated for 20 A at 250 Vac.The switch is equipped with a straight lever actuator that measures 63.5 mm (2.50 in) in length, providing easy and precise manual operation. It features removable solder termination, allowing for convenient installation and maintenance.The BA-2RV switch is designed with mounting holes that can accept both pins and screws, offering flexibility in the mounting process. It is tested and certified to meet the standards of UL, CE, CSA, and ENEC, ensuring its reliability and safety.With its robust construction and versatile design, the HONEYWELL part BA-2RV is an excellent choice for applications that require a durable and high-performance basic switch.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BA2RV
IN STOCK:
229
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$39.86
$39.860
10
$27.95
$279.500
25
$25.11
$627.750
50
$24.42
$1,221.000
100
$24.06
$2,406.000
150
$23.70
$3,555.000
200
+
$23.34
$4,668.000
CUSTOMERS
ALSO BOUGHT
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
AZ2800-2A-12DE
30AMP - Power Relay - 12VDC coil - DPST NO
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
101-0975-003
Round Optical Lens
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor