BA-2RV136-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Heavy Force Return Spring, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RV136-A2
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.78 mm
Operating Force:
2.22 N
Termination Style:
Screw
Dimension:
76.28 x 17.45 x 37.59 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
The HONEYWELL BA-2RV136-A2 is a premium large basic switch from the MICRO SWITCHâ„¢ BA Series. This Single Pole Double Throw (SPDT) switch has a high current rating of 20 A at 125/250/480 Vac and ENEC 20 A at 250 Vac. The switch features a 63.5 mm [2.50 in] straight lever actuator with a heavy force return spring for reliable performance. It is equipped with binding head combination screw termination with cup washers, and mounting holes that can accept pins or screws for easy installation. This switch is UL, CE, CSA, and ENEC certified, ensuring safety and quality.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BA2RV136A2
This product is discontinued, but still in stock
IN STOCK:
108
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$25.659
$25.659
10
$22.538
$225.380
25
$20.726
$518.150
50
$20.078
$1,003.900
100
$18.894
$1,889.400
250
$18.090
$4,522.500
500
+
$16.227
$8,113.500
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
3-640434-6
06P MTA156 CONN ASSY 24AWG WHT
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
AS32S0100
Snap-in rocker switches; Solder lug terminals