BA-2RV191-A2
HoneywellMICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuator, 2,78 N [10.0 oz] Operating Force, Silver Contacts, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RV191-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.78 mm
Operating Force:
2.78 N
Termination Style:
Screw
Dimension:
75.84 x 17.45 x 37.59 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuator, 2,78 N [10.0 oz] Operating Force, Silver Contacts, Screw Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BA2RV191A2
IN STOCK:
161
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$23.78
$23.780
10
$21.22
$212.200
25
$20.58
$514.500
50
$19.99
$999.500
200
$18.39
$3,678.000
400
$16.75
$6,700.000
600
+
$16.50
$9,900.000
CUSTOMERS
ALSO BOUGHT
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
RPHF206A
Solid State Relay - 6A - 200VAC - 50/60Hz.
JS-24-K
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
1LS56-L
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...