BA-2RV22-A2
HoneywellMICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Stainless Steel Roller Lever Actuator, 1,67 N [6 oz] Operating Force, Silver Contacts, Screw Termination .. see full description
Snap Action Switches, also known as micro switches are a kind of momentary contact switch. The BA series standard basic switches are used for simple or precision on/off application needs. They are generally used in irrigation systems, semi-trailer trucks, timing devices, office equipment, tests instruments, medical and dental equipment's, HVAC equipment, manually operated devices, and valves.
BA-2RV22-A2 Honeywell Snap Action Switch has an elongated mounting hole for easier, more accurate mounting. This snap action switch comes with choice of actuation, termination and operating characteristics.
Product Highlights:
- Low operating force and differential travel
- Elongated mounting hole for easier, more accurate mounting
- Power load switching capability to 25
- Long mechanical life of up to 20,000,000 cycles at 95% survival
- Choice of actuation, termination and operating characteristics
- Agency approvals and standards from UL, ENEC, CE