help desk software
DATA SHEET

BA-2RV241-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RV241-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
2.77 mm
Operating Force:
0.7 N
Termination Style:
Screw
Dimension:
76.28 x 17.45 x 44.07 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical/dental equipment, HVAC systems, valves, and manually operated devices.

BA-2RV241-A2 Snap Action Switch from Honeywell is a standard basic micro switch. With an elongated mounting hole, this Honeywell Snap Action Switch enables more accurate and easier mounting. It features low operating force and differential travel to suit the actuator type. This Plunger Micro Switch also comes with a choice of actuation, termination and operating characteristics to offer design flexibility.

Product Highlights:
  • Low operating force and differential travel
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation, termination and operating characteristics
Search Keywords:
BA2RV241A2
IN STOCK: 175
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.47
$34.470
5
$32.24
$161.200
25
$29.84
$746.000
50
$28.56
$1,428.000
200
$26.65
$5,330.000
400
$24.29
$9,716.000
600 +
$23.67
$14,202.000
Tools/3D Models