help desk software

BA-2RV-A2

Honeywell

MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Silver Contacts, Screw Termination .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BA-2RV-A2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
2.77 mm
Operating Force:
0.7 N
Termination Style:
Screw
Dimension:
76.28mm x 17.45mm x 44.07 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are electromechanical devices that are used to open or close an electrical circuit at a rapid speed. They are generally used in timing devices, irrigation systems, semi-trailer trucks, office equipment, test instruments, HVAC equipment, manually operated devices, and valves.

BA-2RV-A2 Snap Action Switch from Honeywell is a standard basic switch, designed for precision on or off applications. This SPDT Lever Switch delivers long mechanical life of up to 20,000,000 cycles at 95% survival rate. It also provides a range of actuation, termination and operating characteristics for design flexibility and high-performance. The current rating of this Honeywell Switch ranges from 15 A to 25 A.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Search Keywords:
BA2RVA2
IN STOCK: 1,242
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.19
$25.190
10
$17.74
$177.400
25
$16.85
$421.250
50
$15.60
$780.000
100
$15.14
$1,514.000
250
$14.91
$3,727.500
500 +
$14.17
$7,085.000