BAF1-2RN2-LH
HoneywellSwitch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BAF1-2RN2-LH
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Adjustable Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Dimension:
101.6 x 33.02 x 111.15 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
The HONEYWELL part BAF1-2RN2-LH is a versatile and reliable switch limit designed for various industrial applications. This switch features a Single Pole Double Throw (SPDT) configuration with normally open and normally closed contacts. The top adjustable roller arm allows for easy and precise positioning. With a current rating of 0.5A and a voltage rating of 250VDC, this switch can handle a wide range of electrical loads. The linear screw mount design makes installation simple and secure. Perfect for use in machinery and equipment where precision control is needed.
Product Highlights:
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords:
BAF12RN2LH
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$356.70
$356.700
3
$346.79
$1,040.370
5
$341.59
$1,707.950
10
$336.46
$3,364.600
20
+
$331.42
$6,628.400
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
EI1204NPOSS
IND PROX STEEL M12 NPN NO CAB