help desk software
DATA SHEET

BAF1-2RN-LH

Honeywell

This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DTF series of High Capacity Enclosed Switches. The switch features a boot seal, an actuator on the left side of the device when facing the nameplate, and an operating force of 11.2 N. This series of switches has an easily removable cover plate and has potential applications including use in packaging equipment, agricultural machinery, and overhead cranes and hoists. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BAF1-2RN-LH
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.2 N
Dimension:
101.6 x 33 x 80.5 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight

BAF1-2RN-LH from Honeywell is a medium-duty, enclosed micro switch. This Honeywell Limit Switch features cast aluminum housing with three-hole mounting and captive cover screws. It can be used for momentary or maintained contact. This Interlock Switch is also designed with an elastomer boot on sealed actuator versions to protect the actuating mechanism, as well as the internal basic switch from contaminants.

Limit Switches are electromechanical devices that are used as a control system to make or break electrical connections. They are generally used in various applications, including packaging equipment, special machinery, agricultural machinery, conveyors and overhead cranes and hoists.

Product Highlights:
  • Up to 20 Ampere capacity
  • Cast aluminum housing with three-hole mounting
  • Right or left-handed (sealed or unsealed) actuators
  • Cover seal, captive cover screws
  • Momentary or maintained contact
  • UL recognized, file #E12252
  • CSA certified, file #LR41372
  • Sealed to NEMA 1, 3, 4 and 13 requirements
  • Grounding screw
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Agricultural machinery
  • Conveyors
  • Overhead cranes and hoists
Search Keywords:
BAF12RNLH
IN STOCK: 142
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.94
$204.940
3
$201.87
$605.610
5
$198.84
$994.200
10
$195.86
$1,958.600
20 +
$191.28
$3,825.600
Tools/3D Models