BAF1-2RN-RH
HoneywellThis Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO SWITCH BAF/DTF Series of switches and features a right facing actuator and comes complete with a seal boot. The switch’s housing is made from cast aluminum and features a three-hole mounting arrangement. The BAF/DTF Series of switches have potential applications in packaging equipment, agricultural machinery, and overhead cranes and hoists. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BAF1-2RN-RH
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.2 N
Dimension:
101.6 x 33 x 80.5 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
The HONEYWELL part BAF1-2RN-RH is a powerful and compact Straight Plunger High Capacity Enclosed Switch. This switch is ideal for various applications including packaging equipment, agricultural machinery, and overhead cranes and hoists. The switch features a right facing actuator and comes complete with a seal boot for added protection. Its rugged construction, made from cast aluminum, ensures durability and reliability. With a three-hole mounting arrangement, this switch is easy to install and offers high capacity performance. Trust HONEYWELL's MICRO SWITCH BAF/DTF Series for top-notch quality and performance.
Product Highlights:
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords:
BAF12RNRH
IN STOCK:
74
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$248.28
$248.280
3
$244.56
$733.680
5
$240.89
$1,204.450
10
$219.11
$2,191.100
20
+
$211.20
$4,224.000
Product Guides