BAF1-2RQ9-RH
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BAF1-2RQ9-RH
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.2 N
Dimension:
101.6 x 33 x 92.2 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount
Product Highlights:
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords:
BAF12RQ9RH
IN STOCK:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$754.76
$754.760
3
$743.44
$2,230.320
5
$472.30
$2,361.500
8
$311.59
$2,492.720
10
+
$305.36
$3,053.600
CUSTOMERS
ALSO BOUGHT
47417
Crimp Tool - Hand - AMP Faston 250 Series 18-16AWG Contacts - Te Connectivity / Amp 474.
208LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
BZ-2RD
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...
BZ-2RW80147-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...