BAF1-3RNX1
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 7.79N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BAF1-3RNX1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.79 N
Dimension:
101.6 x 33.02 x 111.15 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Limit Switches are used as a control system to make or break electrical connections. These limit switches are used in special machinery, conveyors, overhead cranes and hoists, packaging equipment, and agricultural machinery.
BAF1-3RNX1 Limit Switch from Honeywell operates between the temperature range of -32 °C to 71 °C [-25 °F to 160 °F]. Used for momentary or maintained contact, this enclosed switch comes with top plunger actuator. For the ease of wiring and switch replacement, this Honeywell switch comes with a removable cover plate.
Product Highlights:
- Cover seal, captive cover screws
- Momentary or maintained contact
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords:
BAF13RNX1
IN STOCK:
74
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$366.86
$366.860
3
$361.36
$1,084.080
5
$355.94
$1,779.700
10
+
$347.29
$3,472.900