BE-2R25-A4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Non-Standard Differential Travel, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BE-2R25-A4
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.1 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
50.55 x 17.45 x 30.48 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Non-Standard Differential Travel, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BE2R25A4
This product is discontinued, but still in stock
IN STOCK:
717
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$67.11
$67.110
10
$64.55
$645.500
25
$58.10
$1,452.500
50
$45.19
$2,259.500
100
+
$39.86
$3,986.000