BE-2RV22-A4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 26,7 mm [1.050 in] Stainless Steel Sintered Roller Lever Actuator, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BE-2RV22-A4
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
25@480VAC A
Maximum Movement Differential:
1.14 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
50.55mm x 17.45mm x 45.26 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 26,7 mm [1.050 in] Stainless Steel Sintered Roller Lever Actuator, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords:
BE2RV22A4
IN STOCK:
238
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$33.55
$33.550
5
$30.15
$150.750
10
$29.70
$297.000
25
$28.52
$713.000
50
$27.07
$1,353.500
200
$26.40
$5,280.000
400
+
$24.07
$9,628.000
CUSTOMERS
ALSO BOUGHT
46-05-05-502-07
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Pa...
V7-1Z10E9
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 2...
KUP-11D55-12
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel
PFP100N
Mounting Track For Solid-State Timer