BFL1-AW2
HoneywellSwitch Limit N.O./N.C. SPDT Plastic Rod Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BFL1-AW2
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Plastic Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.95 N
Dimension:
73.46 x 30.23 x 184.23 mm
Maximum Current Rating:
5@277VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
The HONEYWELL BFL1-AW2 is a compact yet highly efficient switch limit designed for various industrial applications. This switch offers both Normally Open (N.O.) and Normally Closed (N.C.) configurations, providing flexibility in operation. Built with high-quality plastic rod and conduit, the BFL1-AW2 ensures durability and long-lasting performance.With a rating of 5A and 277VAC, this switch limit is capable of handling electrical loads efficiently. It also boasts a 1/10HP rating, making it suitable for controlling small motors or other similar devices. The BFL1-AW2 features a reliable SPDT (Single Pole Double Throw) configuration, allowing for precise and accurate switching.Installation is made easy with the included rotary screw mount, providing secure and stable placement in any required position. The BFL1-AW2 switch limit is a trustworthy choice for various industrial applications where limit control is essential for safe and efficient operation.
Product Highlights:
- Wide variety of actuators - roller levers, wobble levers, and pin plungers
- Large internal cavity for easy wiring
- Rugged plastic enclosure eliminates need for grounding
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Wide temperature range, -30 C to +70 C [-25 F to +160 F]
- UL recognized
Potential Applications:
- Overhead cranes and hoists
- Surface transportation equipment
- Special machinery
- Agricultural equipment
- Earth-moving equipment
Search Keywords:
BFL1AW2
IN STOCK:
93
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$85.33
$85.330
5
$76.14
$380.700
10
$73.87
$738.700
20
$70.70
$1,414.000
50
$67.79
$3,389.500
100
$65.99
$6,599.000
250
+
$63.45
$15,862.500
CUSTOMERS
ALSO BOUGHT
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
PL22STCRG110
PILOT LIGHT TWO COLOURS 110VAC
8168SHCQE2
Alternate Action and Momentary Pushbutton Switches
96.052.6053.1
Straight Circular Connector for Cable
PS0SXSSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port