BFL1-BW4
HoneywellSwitch Limit N.O./N.C. SPDT Spring Wire Conduit 0.5A 250VDC 1.95N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BFL1-BW4
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Spring Wire
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.95 N
Dimension:
73.46 x 30.23 x 173.66 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
The HONEYWELL part BFL1-BW4 is a high-quality rotary switch limit designed for industrial applications. Featuring a compact design, this device enables precise monitoring and control of mechanical movements. With a single pole, double throw (SPDT) configuration, it allows for both normally open (NO) and normally closed (NC) connections for maximum flexibility.This rotary switch limit has a maximum voltage rating of 250VDC and can handle currents up to 0.5A, making it suitable for a wide range of electrical systems. The device is equipped with a robust spring wire conduit that ensures reliability and durability even in demanding environments.Featuring a convenient screw mount, the HONEYWELL part BFL1-BW4 is easy to install and requires minimal maintenance. Whether used in manufacturing processes, automation systems, or machinery, this rotary switch limit provides accurate and reliable performance.
Product Highlights:
- Wide variety of actuators - roller levers, wobble levers, and pin plungers
- Large internal cavity for easy wiring
- Rugged plastic enclosure eliminates need for grounding
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Wide temperature range, -30 C to +70 C [-25 F to +160 F]
- UL recognized
Potential Applications:
- Overhead cranes and hoists
- Surface transportation equipment
- Special machinery
- Agricultural equipment
- Earth-moving equipment
Search Keywords:
BFL1BW4
IN STOCK:
92
Can Ship immediately
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
1
$95.00
$95.000
5
$87.91
$439.550
10
$85.36
$853.600
20
$80.68
$1,613.600
50
$78.53
$3,926.500
100
$74.78
$7,478.000
250
+
$72.86
$18,215.000