BM-1R
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, Pin Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BM-1R
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
745.7 A
Maximum Movement Differential:
0.03 mm
Operating Force:
2.78 N
Termination Style:
Solder
Dimension:
49.28 x 17.45 x 25.53 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, Pin Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BM1R
IN STOCK:
193
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$30.80
$30.800
10
$30.34
$303.400
25
$29.88
$747.000
50
$29.43
$1,471.500
100
$18.11
$1,811.000
150
$14.34
$2,151.000
200
+
$14.05
$2,810.000
CUSTOMERS
ALSO BOUGHT
RAYMT4U
MINI-TEMP
GT3A-4EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
RTE-B1AD24
Multi range timer
SC110NJ
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...