BM-1RD33-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, 7,11 mm [0.280 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BM-1RD33-A2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Low Overtravel Plunger
Contact Rating @ Voltage:
22@250VAC A
Maximum Movement Differential:
0.013 mm
Operating Force:
2.78 N
Termination Style:
Screw
Dimension:
50.8 x 17.8 x 25.4 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL BM-1RD33-A2 is a MICRO SWITCHâ„¢ Premium Large Basic Switch that offers functionality and reliability in various applications. This single pole double throw (SPDT) switch has a 22A rating for 125/250/480 Vac and an ENEC rating of 22A for 250 Vac. It features a 7.11mm (0.280 in) diameter additional overtravel plunger, providing added flexibility and precision. The binding head combination screw termination with cup washers ensures secure and easy installation. The switch also has mounting holes that can accept both pins and screws, giving you flexibility in your mounting options.With UL, CE, CSA, and ENEC certifications, this switch meets the highest safety standards and can be used in a wide range of applications with confidence. Whether you need a reliable switch for industrial machinery, appliances, or control panels, the HONEYWELL BM-1RD33-A2 is an excellent choice.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
BM1RD33A2
IN STOCK:
297
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$42.35
$42.350
10
$28.67
$286.700
25
$27.09
$677.250
50
$22.89
$1,144.500
100
$19.60
$1,960.000
150
$19.31
$2,896.500
200
+
$19.02
$3,804.000