BME6-2RQ173
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BME6-2RQ173
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.61 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
The HONEYWELL BME6-2RQ173 is a versatile switch limit that can be used in a variety of applications. It features a Single Pole Double Throw (SPDT) configuration with a normally open (N.O.) and normally closed (N.C.) contact. This switch has a 0.5A current rating and 250VDC voltage rating, making it suitable for low voltage DC applications. The top plunger design ensures precise and reliable operation, while the threaded mounting holes allow for easy installation using screws. With a linear screw mount and conduit for added protection, this switch offers a sturdy construction that ensures long-lasting performance in demanding environments.
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BME62RQ173
IN STOCK:
61
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$99.24
$99.240
5
$91.84
$459.200
10
$89.17
$891.700
20
$84.29
$1,685.800
50
$82.04
$4,102.000
80
$80.81
$6,464.800
250
+
$76.12
$19,030.000
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
4HS109-318N
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 15A 125VAC 28VDC 6.12N Screw Mount