BME6-2RQ81
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BME6-2RQ81
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.61 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords:
BME62RQ81
IN STOCK:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$173.06
$173.060
3
$170.52
$511.560
5
$168.81
$844.050
8
$167.13
$1,337.040
10
+
$165.45
$1,654.500