BX4C3K
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.45N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BX4C3K
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.45 N
Dimension:
76.2 x 72.9 x 156.62 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part BX4C3K is a versatile switch limit with N.O./N.C. functionality, providing greater flexibility in application. It features a single-pole, double-throw (SPDT) configuration and a top plunger actuator for precise and reliable performance. The switch comes with a convenient conduit connection and can be easily mounted using the linear screw mount. With a linear force of 0.45N, this switch is ideal for various industrial and automation systems, ensuring accurate control and monitoring.
Product Highlights:
- UL, CSA and European approvals
- Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
- Diverse conduit selection for wide range of applications
- Compatible with LSX
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Offshore drilling
- Grain elevators
- Petrochemical plants
- Chemical plants
- Waste treatment
- Paint booths
- Mining conveyors
- Pulp and paper coating
- Hazardous waste handling
Search Keywords:
BX4C3K
IN STOCK:
2
Ships today, if you order in
On Order:
10
can ship 6/23/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$593.28
$593.280
3
$577.03
$1,731.090
5
$568.37
$2,841.850
10
+
$559.85
$5,598.500
Product Guides