help desk software
DATA SHEET

BXA4L

Honeywell

MICRO SWITCH™ Hazardous Location Switches: BX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, Double Pole Double Throw (DPDT) Snap Action Double Break, AC15 A600 / DC13 R300, NEMA 1, 3, 4, 4X, 6, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX & IEC Ex: II 2 GD; Ex d IIC T6 Gb; Ex tb IIIC T85 °C Db; Ta -40 ²C to 70 °C, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, KOSHA, NEPSI EX, INMETRO, EAC, External and Internal Ground Screw, Field Adjustable at 90° Increments .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BXA4L
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
76.2 x 72.9 x 146.05 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL part BXA4L is a MICRO SWITCH™ hazardous location switch that is designed for use in potentially explosive environments. It features an epoxy-coated aluminum housing and a side rotary design. This switch has a momentary action and is a double pole double throw (DPDT) snap action double break switch. It has an AC15 A600 / DC13 R300 rating and is suitable for use in NEMA 1, 3, 4, 4X, 6, 13, and IP67 rated enclosures.With an operating temperature range of -40 °C to 70 °C [-40 °F to 158 °F], this switch can withstand extreme conditions. It has a 3/4 - 14 NPT conduit termination and is compliant with NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX & IEC Ex: II 2 GD; Ex d IIC T6 Gb; Ex tb IIIC T85 °C Db; Ta -40 ²C to 70 °C standards. The BXA4L switch has received approvals from ATEX (CE), CSA, UL, IEC Ex, KOSHA, NEPSI EX, INMETRO, EAC. It also features an external and internal ground screw, allowing for easy grounding. This switch is field adjustable at 90° increments, making it versatile and easy to install in various applications.
Product Highlights:
  • UL, CSA and European approvals
  • Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
  • Diverse conduit selection for wide range of applications
  • Compatible with LSX
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Variety of heads and non-sparking actuators
  • 10 A continuous carry electrical rating
  • Choice of silver or gold contacts
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Offshore drilling
  • Grain elevators
  • Petrochemical plants
  • Chemical plants
  • Waste treatment
  • Paint booths
  • Mining conveyors
  • Pulp and paper coating
  • Hazardous waste handling
Search Keywords:
BXA4L
IN STOCK: 52
Ships today, if you order in
Factory Lead-Time
72 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$934.70
$934.700
3
$908.53
$2,725.590
5
$626.89
$3,134.450
10 +
$565.31
$5,653.100
Tools/3D Models