BXC4L
HoneywellLimit Switch - DPDT-2NC/2NO - 10A, 600VAC/250VDC - Pin Plunger Actuator - 0.75-14 NPT Conduit - Screw Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BXC4L
RoHS:
Yes
HTS:
85365030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.79 N
Dimension:
50.8 x 43.2 x 155 mm
Maximum Current Rating:
0.8@120VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Straight
The BXC4L from Honeywell is screw mount double pole double throw DPDT limit switch with 2NC and 2NO contact configurations. This limit switch has pin plunger actuator, 10A 600VAC/250VDC ratings. This is explosion proof limit switch designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil. Dimensions of this switch are: 50.8 mm L x 43.2 mm D x 155 mm H. Operating temperature range is from -40°C to 70°C.
Search Keywords:
BXC4L
IN STOCK:
0
On Order:
12
can ship 12/9/24
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$586.13
$586.130
3
$570.07
$1,710.210
5
$561.52
$2,807.600
10
+
$553.09
$5,530.900
Product Guides